
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.300 | CNY3.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.300 (CNY3.729) |
| 25+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.690 (CNY3.0397) |
| 4500+ | CNY2.640 (CNY2.9832) |
Product Information
Product Overview
The ATTINY10-TS8R is an 8bit AVR RISC-based microcontroller combines 1kb ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, a 16bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8bit A/D converter and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power
- Advanced RISC architecture - Fully static operation
- Non-volatile program and data memories - 32 bytes internal SRAM
- Peripheral - on-chip analogue comparator
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny10 Series Microcontrollers
10MHz
6Pins
4I/O's
32Byte
8Bit
5.5V
125°C
AVR ATtiny
-
No SVHC (04-Feb-2026)
AVR
1KB
SOT-23
-
4Channels
1.8V
-40°C
Surface Mount
ATtiny10
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATTINY10-TS8R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
