
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,176.350 (CNY1,329.2755) |
Product Information
Product Overview
The ATSAMR21ZLL-EK is an Evaluation Kit a hardware platform to evaluate the ATSAMR21G18A microcontroller. Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the ATSAMR21G18A and explains how to integrate the device in a custom design. The kit includes an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMR21G18A. This kit supports antenna diversity, RGB led, QTouch interface, OLED display, Joystick, user LEDs, user switch, external USB, UART interfaces and Atmel Xplained pro extension header.
- 1x mechanical user push button, 1x Reset button, 2x User LED, 1x Extension header
- Possible power sources - external power, battery power, target USB, embedded debugger USB
- Antenna diversity - two ceramic chip antennae, two MS-147 connector for RF test port
- OLED display
- RGB LED
- Nine position joystick
- Two QMatrix button
- One QMatrix slider
- Serial flash
- Temperature sensor
- Crypto authentication
- Serial communication header
- Target USB
- Embedded debugger USB
- 32KHz Crystal
- 16MHz crystal
- Supported with application examples in Atmel software framework
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM G
Cortex-M0+
Eval Board ATSAMR21G18A
No SVHC (04-Feb-2026)
32bit
ARM
ATSAMR21G18A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
