
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.370 (CNY44.4881) |
| 25+ | CNY35.950 (CNY40.6235) |
| 100+ | CNY32.600 (CNY36.838) |
| 160+ | CNY31.950 (CNY36.1035) |
Product Information
Product Overview
The ATMEGA16U4-AU is a 8-bit low power high performance AVR RISC-based Microcontroller features16kB ISP flash memory, 8kB boot code section, 2.5kB SRAM, 1024B EEPROM, USB 2.0 full-speed/low speed device, high-speed PWMs, 12-channel 10-bit A/D-converter and JTAG interface for on-chip-debug. The device achieves up to 16 MIPS throughput at 16MHz, 2.7 to 5.5V operation. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, allowing you to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- Non-volatile program and data memories
- JTAG (IEEE 1149.1 compliant) interface
- USB 2.0 full-speed/low speed device module with interrupt on transfer completion
- Peripheral features - Four 8-bit PWM channels
- Power-on reset (POR) and programmable brown-out detection
- Internal 8MHz calibrated oscillator
- Internal clock prescaler and on-the-fly clock switching (Int RC/Ext Osc)
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
- All I/O combine CMOS outputs and LVTTL inputs
- 26 Programmable I/O lines
- -40 to +85°C Industrial operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega16 Series Microcontrollers
16MHz
44Pins
26I/O's
2.5KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
megaAVR
16KB
TQFP
I2C, SPI, UART, USART
12Channels
2.7V
-40°C
Surface Mount
ATmega16
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
