Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91M55800A-33CJ
Order Code2318823
Product RangeAT91 Family AT91M Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.810 (CNY138.7753) |
| 25+ | CNY111.620 (CNY126.1306) |
| 100+ | CNY101.110 (CNY114.2543) |
| 160+ | CNY99.090 (CNY111.9717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.81 (CNY138.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91M55800A-33CJ
Order Code2318823
Product RangeAT91 Family AT91M Series Microcontrollers
Technical Datasheet
Product RangeAT91 Family AT91M Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max33MHz
Program Memory Size-
No. of Pins176Pins
IC Case / PackageLFBGA
No. of I/O's58I/O's
InterfacesEBI, EMI, SPI, UART, USART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT91
MCU SeriesAT91M
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT91 Family AT91M Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LFBGA
Interfaces
EBI, EMI, SPI, UART, USART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91M
MSL
MSL 3 - 168 hours
Device Core
ARM7TDMI
Operating Frequency Max
33MHz
No. of Pins
176Pins
No. of I/O's
58I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AT91
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002957
