Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24C256C-SSHL-T
Order Code2345588
Product Range256Kbit I2C Serial EEPROM
Your Part Number
3,549 In Stock
Need more?
3549 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.160 (CNY5.8308) |
| 25+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.420 (CNY4.9946) |
| 4000+ | CNY4.120 (CNY4.6556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.16 (CNY5.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C256C-SSHL-T
Order Code2345588
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT24C256C-SSHL-T is a 256KB I2C compatible (2-Wire) serial EPROM in 8 pin SOIC package. The device’s cascading feature allows up to eight devices to share a common 2-wire bus. It is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. In addition, this device operates from 1.7V to 5.5V.
- Low voltage and standard-voltage operation (VCC = 1.7V to 5.5V)
- Internally organized as 32,768 x 8
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- 400KHz (1.7V) and 1MHz (2.5, 2.7, 5.0V) compatibility
- Write protect pin for hardware protection
- 64byte page write mode (partial page writes allowed)
- Self timed write cycle (5ms maximum)
- High reliability (1,000,000 write cycles endurance)
Applications
Industrial, Commercial
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
32K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for AT24C256C-SSHL-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
