Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24C256C-SSHL-B
Order Code1972001
Product Range256Kbit I2C Serial EEPROM
Your Part Number
13,489 In Stock
Need more?
13489 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.480 (CNY5.0624) |
| 25+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY4.160 (CNY4.7008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.48 (CNY5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C256C-SSHL-B
Order Code1972001
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT24C256C-SSHL-B is a 256kB I²C-compatible Serial EPROM IC with full memory write protect, supports up to eight devices on a single 2-wire bus. Memory organized as 32,768 words x 8-bit. Optimized for applications where low-power and low-voltage operations are essential. The EEPROM operates from 1.7V to 5.5VCC.
- 2-wire Serial interface
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- 400kHz (1.7V) and 1MHz (2.5, 2.7, 5.0V) compatibility
- Write protect pin for hardware protection
- 64-byte Page write mode - Partial page writes allowed
- Self-timed write cycle (5ms maximum)
- High reliability - 1,000,000 write cycles endurance
- Halogen-free
Applications
Industrial, Commercial
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
32K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
