Print Page
ARB-120-ADA
POWER RELAY, DPDT, 120V, 10A, SOCKET
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoARB-120-ADACopy
Manufacturer Standard Lead Time2 weeks
Order Code4352155
Product RangeARB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,280.470 (CNY1,446.9311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,280.47 (CNY1,446.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoARB-120-ADACopy
Manufacturer Standard Lead Time2 weeks
Order Code4352155
Product RangeARB Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC/VDC
Contact Current10A
Product RangeARB Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
120VAC/VDC
Product Range
ARB Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812