Print Page
ARA-120-ADA
POWER RELAY, DPDT, 120V, 10A, SOCKET
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoARA-120-ADACopy
Order Code4352168
Product RangeARA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerATC
Manufacturer Part NoARA-120-ADACopy
Order Code4352168
Product RangeARA Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC/VDC
Contact Current10A
Product RangeARA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
120VAC/VDC
Product Range
ARA Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133358