Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRO TOOL
Manufacturer Part NoMS24256R20
Order Code5778980
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY906.440 (CNY1,024.2772) |
| 5+ | CNY850.820 (CNY961.4266) |
| 10+ | CNY827.810 (CNY935.4253) |
| 25+ | CNY782.630 (CNY884.3719) |
| 50+ | CNY759.540 (CNY858.2802) |
| 100+ | CNY748.630 (CNY845.9519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY906.44 (CNY1,024.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRO TOOL
Manufacturer Part NoMS24256R20
Order Code5778980
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithSize 20 Pin & Socket Contacts
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Alternatives for MS24256R20
2 Products Found
Technical Specifications
For Use With
Size 20 Pin & Socket Contacts
SVHC
No SVHC (17-Jan-2023)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
