Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAEE03A18-LSCopy
Manufacturer Standard Lead Time5 weeks
Order Code2784939
Product RangeAEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.630 (CNY412.0319) |
| 5+ | CNY346.020 (CNY391.0026) |
| 10+ | CNY325.170 (CNY367.4421) |
| 50+ | CNY317.700 (CNY359.001) |
| 100+ | CNY317.480 (CNY358.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.63 (CNY412.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAEE03A18-LSCopy
Manufacturer Standard Lead Time5 weeks
Order Code2784939
Product RangeAEE Series
Technical Datasheet
Output Power Max15W
No. of Outputs1 Output
Output Current - Output 2-
Output Regulation-
DC / DC Converter Output TypeFixed
Width25.4mm
Depth50.8mm
Product RangeAEE Series
Technical Specifications
Output Power Max
15W
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Depth
50.8mm
No. of Outputs
1 Output
Output Regulation
-
Width
25.4mm
Product Range
AEE Series
Technical Docs (1)
Alternatives for AEE03A18-LS
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
