Print Page
AEE00CC18-LS
DC-DC CONVERTER, 15V, 0.5A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAEE00CC18-LSCopy
Order Code2784938
Product RangeAEE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAEE00CC18-LSCopy
Order Code2784938
Product RangeAEE Series
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio4:1
Output Voltage - Output 2-
Output Regulation-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Depth50.8mm
Product RangeAEE Series
Technical Specifications
DC / DC Converter Type
DIP
Output Voltage - Output 2
-
Input Voltage DC Nom
24V
Width
25.4mm
Product Range
AEE Series
Input Ratio
4:1
Output Regulation
-
DC / DC Converter Output Type
Fixed
Depth
50.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804