Print Page
LPX40
Power Supply Accessory, Cover Kit, LP25, LPS40 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPX40Copy
Manufacturer Standard Lead Time6 weeks
Order Code1201552
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.950 (CNY110.6835) |
| 5+ | CNY95.100 (CNY107.463) |
| 10+ | CNY93.260 (CNY105.3838) |
| 50+ | CNY91.420 (CNY103.3046) |
| 100+ | CNY89.570 (CNY101.2141) |
| 250+ | CNY87.730 (CNY99.1349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.95 (CNY110.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPX40Copy
Manufacturer Standard Lead Time6 weeks
Order Code1201552
Technical Datasheet
For Use WithLP25, LPS40 Series
Accessory TypeCover Kit
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Protective covers for Astec 25w to 40W switch mode PSUs
Technical Specifications
For Use With
LP25, LPS40 Series
Product Range
-
Accessory Type
Cover Kit
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340195