Print Page
LPS42
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 55W @ 30CFM, 40 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS42Copy
Order Code1171487
Product RangeLPS40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.640 (CNY427.8632) |
| 5+ | CNY365.560 (CNY413.0828) |
| 10+ | CNY354.930 (CNY401.0709) |
| 50+ | CNY340.870 (CNY385.1831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.64 (CNY427.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS42Copy
Order Code1171487
Product RangeLPS40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeLPS40 Series
SVHCTo Be Advised
Product Overview
- Universal input
- High efficiency
- Low output ripple
- Industry standard 3" x 5" format
- Over Voltage and overload protection
- Remote load sensing
- 100% Burn
- Built-in EMI filters
- Protective cover kits available
- VDE, UL, CSA, NEMKO and BABT approvals
Applications
Power Management, Industrial
Notes
Note: Current rating refers to the max current rating with standard convection cooling. Unit can be uprated using forced air cooling Peak current ratings lasting <lt/>30s are also significantly higher
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
LPS40 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184