Print Page
LPQ201-M
AC/DC Open Frame Power Supply (PSU), Medical, 4 Output, 200W @ 30CFM, 100 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ201-MCopy
Order Code1886213
Product RangeLPQ200-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY924.040 (CNY1,044.1652) |
| 5+ | CNY905.560 (CNY1,023.2828) |
| 10+ | CNY887.080 (CNY1,002.4004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY924.04 (CNY1,044.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ201-MCopy
Order Code1886213
Product RangeLPQ200-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs4 Output
Power Rating (Forced Cooling)200W @ 30CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3VDC
Output Current - Output 113A
Output Voltage - Output 25VDC
Output Current - Output 213A
Output Voltage - Output 312VDC
Output Current - Output 35A
Output Voltage - Output 4-12V
Current, Output 42A
Product RangeLPQ200-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPQ201-M is a 4-output 200W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs. V1, V2 and V3 overload protected at 110 to 160%. V4 is 150 to 250% above rating and 84% typical at full load efficiency.
- Active power factor correction
- Less than 1U high
- Remote sense
- Power fail
- Built-in Class B EMI filter
- Overvoltage protection
- Overload protection
- 3 x 5" Footprint
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
200W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Product Range
LPQ200-M Series
No. of Outputs
4 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13A
Output Current - Output 2
13A
Output Current - Output 3
5A
Current, Output 4
2A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403379