Print Page
CPS253-M
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 250W @ 300LFM, 155 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCPS253-MCopy
Order Code2766702
Product RangeCPS250-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.680 (CNY858.4384) |
| 5+ | CNY755.020 (CNY853.1726) |
| 10+ | CNY750.360 (CNY847.9068) |
| 50+ | CNY722.050 (CNY815.9165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY759.68 (CNY858.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCPS253-MCopy
Order Code2766702
Product RangeCPS250-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)250W @ 300LFM
Power Rating (Convection Cooling)155W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 112.92A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeCPS250-M Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
250W @ 300LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CPS250-M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
155W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
12.92A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956