ATA01B18-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 6 W, 1 Output, 12 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.250 (CNY182.2125) |
| 5+ | CNY154.790 (CNY174.9127) |
| 10+ | CNY151.700 (CNY171.421) |
| 50+ | CNY148.730 (CNY168.0649) |
| 100+ | CNY148.720 (CNY168.0536) |
Product Information
Product Overview
The ATA01B18-L from Artesyn Embedded Technologies is an ATA series full 6W isolated DC to DC converter in an encapsulated 16 pin DIP package which occupies 0.5in² of PCB space. The ATA 6W series is the latest generation of high performance DC to DC converter module setting a new standard concerning power density. Features include over current, short circuit protection and no minimum load requirement. A high efficiency allows operating temperatures range of -40°C to +90°C. The converter offers an economical solution for many cost critical applications in battery-powered equipment, instrumentation, distributed power architectures in communication, industrial electronics, energy facilities and many other critical applications where PCB space is limited.
- Input voltage range from 9VDC to 36VDC
- Output voltage is 12VDC
- Maximum load is 0.5A
- Efficiency is 85%
- Ultra-wide 4:1 input voltage range and fully regulated output voltage
- I/O isolation is 1500VDC, isolation resistance is 1000Mohm, isolation capacitance is 500pF
- 0.8% maximum line regulation, 1% maximum load regulation, ±2% voltage tolerance, 55mV noise/ripple
- Designed-in conducted EMI meets EN55032/22 class A & FCC Level A
- Switching frequency is 370KHz
- UL/cUL/IEC/EN 60950-1 safety approval
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
500mA
-
1.5kV
Fixed
8mm
9V
ATA Series
DIP
6W
12V
-
-
24V
13.7mm
24mm
36V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate