Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoW104100LAFCopy
Manufacturer Standard Lead Time29 weeks
Order Code9429026
Your Part Number
20 In Stock
40 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.800 (CNY66.444) |
| 5+ | CNY54.600 (CNY61.698) |
| 10+ | CNY50.110 (CNY56.6243) |
| 20+ | CNY49.210 (CNY55.6073) |
| 50+ | CNY48.300 (CNY54.579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoW104100LAFCopy
Manufacturer Standard Lead Time29 weeks
Order Code9429026
Technical Datasheet
LED ColourGreen
Operating Voltage2VDC
Mounting Hole Dia6.3mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The W104100LAF is a 3mm panel-mount green LED Indicator in chrome finished brass bezels. The indicator has a moulded polycarbonate lens.
- 35mA Current
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.3mm
Luminous Intensity
-
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
