Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0916SOAAA
Order Code140690
Product Range0916 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.810 (CNY42.7253) |
| 5+ | CNY37.360 (CNY42.2168) |
| 10+ | CNY36.900 (CNY41.697) |
| 20+ | CNY36.440 (CNY41.1772) |
| 50+ | CNY35.980 (CNY40.6574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.81 (CNY42.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0916SOAAA
Order Code140690
Product Range0916 Series
Technical Datasheet
Product Range0916 Series
Panel Cutout Diameter7.1mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (25-Jun-2025)
Product Overview
The T0916SOAAA is a 1-pole Pushbutton Switch with solder terminal, small actuator and ON-OFF function. The 0916 series switch has black base and 7.1mm diameter body. It supports self wiping contacts, slow make and break.
- Momentary ON
Applications
Industrial
Technical Specifications
Product Range
0916 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
7.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
