Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELSWH12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494232
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.210 (CNY549.4173) |
| 5+ | CNY476.510 (CNY538.4563) |
| 10+ | CNY462.470 (CNY522.5911) |
| 20+ | CNY456.850 (CNY516.2405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.21 (CNY549.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELSWH12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494232
Technical Datasheet
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationLatching
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Voltage VDC24V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Cutout Diameter
19mm
Switch Operation
Latching
Contact Voltage VAC
125V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Contact Current AC Max
5A
Contact Voltage VDC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
