Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELSGN12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494230
Product RangeMPI005 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.210 (CNY549.4173) |
| 5+ | CNY476.510 (CNY538.4563) |
| 10+ | CNY462.470 (CNY522.5911) |
| 20+ | CNY456.850 (CNY516.2405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.21 (CNY549.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELSGN12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494230
Product RangeMPI005 Series
Technical Datasheet
Product RangeMPI005 Series
Panel Cutout Diameter19mm
Switch OperationLatching
Contact Current AC Max5A
Contact Current DC Max5A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI005 Series
Switch Operation
Latching
Contact Current DC Max
5A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout Diameter
19mm
Contact Current AC Max
5A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
