Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELSBL12Copy
Manufacturer Standard Lead Time19 weeks
Order Code3494229
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.550 (CNY581.4415) |
| 5+ | CNY504.290 (CNY569.8477) |
| 10+ | CNY489.440 (CNY553.0672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.55 (CNY581.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELSBL12Copy
Manufacturer Standard Lead Time19 weeks
Order Code3494229
Technical Datasheet
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationLatching
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VDC24V
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Cutout Diameter
19mm
Switch Operation
Latching
Contact Current AC Max
5A
Illumination Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Actuator / Cap Colour
-
Contact Voltage VDC
24V
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
