Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELAAM12Copy
Manufacturer Standard Lead Time19 weeks
Order Code3494222
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.210 (CNY549.4173) |
| 5+ | CNY476.510 (CNY538.4563) |
| 10+ | CNY462.470 (CNY522.5911) |
| 20+ | CNY456.850 (CNY516.2405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.21 (CNY549.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005RTELAAM12Copy
Manufacturer Standard Lead Time19 weeks
Order Code3494222
Technical Datasheet
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationLatching
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Current DC Max5A
IP RatingIP65
Illumination ColourAmber
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Cutout Diameter
19mm
Switch Operation
Latching
Contact Current AC Max
5A
IP Rating
IP65
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Actuator / Cap Colour
-
Contact Current DC Max
5A
Illumination Colour
Amber
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
