Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LABL12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494234
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.350 (CNY497.5955) |
| 5+ | CNY431.570 (CNY487.6741) |
| 10+ | CNY418.860 (CNY473.3118) |
| 20+ | CNY413.760 (CNY467.5488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.35 (CNY497.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LABL12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494234
Technical Datasheet
Panel Cutout Diameter19mm
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Cutout Diameter
19mm
Actuator / Cap Colour
-
Contact Voltage VAC
125V
IP Rating
IP65
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
