Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005O28LSGN12Copy
Manufacturer Standard Lead Time20 weeks
Order Code3494208
Product RangeMPI005 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.730 (CNY603.1149) |
| 5+ | CNY523.080 (CNY591.0804) |
| 10+ | CNY507.670 (CNY573.6671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.73 (CNY603.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005O28LSGN12Copy
Manufacturer Standard Lead Time20 weeks
Order Code3494208
Product RangeMPI005 Series
Technical Datasheet
Product RangeMPI005 Series
Panel Cutout Diameter19mm
Pushbutton Actuator StyleRound
Contact Voltage VAC125V
Contact Current DC Max5A
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI005 Series
Pushbutton Actuator Style
Round
Contact Current DC Max
5A
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
