Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005O28LSBL12Copy
Manufacturer Standard Lead Time20 weeks
Order Code3494207
Product RangeMPI005 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.730 (CNY603.1149) |
| 5+ | CNY523.080 (CNY591.0804) |
| 10+ | CNY507.670 (CNY573.6671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.73 (CNY603.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005O28LSBL12Copy
Manufacturer Standard Lead Time20 weeks
Order Code3494207
Product RangeMPI005 Series
Technical Datasheet
Product RangeMPI005 Series
Panel Cutout Diameter19mm
Switch OperationLatching
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC24V
IP RatingIP65
Switch TerminalsQuick Connect
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI005 Series
Switch Operation
Latching
Actuator / Cap Colour
-
Contact Current DC Max
5A
IP Rating
IP65
Illumination Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
