Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8351RPAAACopy
Order Code7674236
Product Range8300 Series
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.000 (CNY181.930) |
| 5+ | CNY158.580 (CNY179.1954) |
| 10+ | CNY156.160 (CNY176.4608) |
| 20+ | CNY153.740 (CNY173.7262) |
| 50+ | CNY151.320 (CNY170.9916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.00 (CNY181.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8351RPAAACopy
Order Code7674236
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationDPST
Switch Operation(On)-Off
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H8351RPAAA is a double-pole single-throw (DPST) Miniature Pushbutton Switch with chrome actuator/cap and ON-OFF function. The 8300 series switch has connector terminal.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
8300 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
(On)-Off
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03313
