Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1550ATAADCopy
Manufacturer Standard Lead Time23 weeks
Order Code150554
Product Range1550 Series
Your Part Number
1,361 In Stock
Need more?
1,361 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.780 (CNY22.3514) |
| 10+ | CNY19.610 (CNY22.1593) |
| 25+ | CNY19.430 (CNY21.9559) |
| 50+ | CNY18.990 (CNY21.4587) |
| 100+ | CNY18.480 (CNY20.8824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.78 (CNY22.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1550ATAADCopy
Manufacturer Standard Lead Time23 weeks
Order Code150554
Product Range1550 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1550 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.3mm
Panel Cutout Width22.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1550ATAAD is a double-pole single-throw (DPST) Standard Rocker Switch with ON-OFF function. The 1550 series switch has 25.0x30.2mm bezel.
- Shallow curve profile
- 22.3 x 28.2mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
28.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1550 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22.4mm
Switch Terminals
Quick Connect
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
