Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300ARBB-602AWCopy
Order Code2779035
Product Range1300 Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.750 (CNY47.1775) |
| 5+ | CNY40.870 (CNY46.1831) |
| 10+ | CNY39.760 (CNY44.9288) |
| 20+ | CNY38.850 (CNY43.9005) |
| 50+ | CNY37.940 (CNY42.8722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.75 (CNY47.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300ARBB-602AWCopy
Order Code2779035
Product Range1300 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
Product Range1300 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Product Range
1300 Series
Contact Voltage VAC
250V
Panel Cutout Height
28.6mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Contact Current AC Max
16A
Contact Voltage VDC
-
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005851
