Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300AAAAACopy
Manufacturer Standard Lead Time27 weeks
Order Code2252056
Product Range1300 Series
Your Part Number
943 In Stock
Need more?
943 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.840 (CNY16.7692) |
| 10+ | CNY14.750 (CNY16.6675) |
| 25+ | CNY14.650 (CNY16.5545) |
| 50+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY14.110 (CNY15.9443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.84 (CNY16.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300AAAAACopy
Manufacturer Standard Lead Time27 weeks
Order Code2252056
Product Range1300 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1300 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.3mm
Panel Cutout Width12.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1300AAAAA is a SPST black non-illuminated high inrush Panel-mount Standard Rocker Switch with ON-OFF operation. Its device mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact.
- Splash resistant option
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
1300 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
12.3mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
