Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250APAABCopy
Manufacturer Standard Lead Time19 weeks
Order Code481087
Product Range1250 Series
Your Part Number
25,589 In Stock
Need more?
172 Delivery in 3-4 Business Days(SG stock)
25,417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.110 (CNY27.2443) |
| 10+ | CNY23.060 (CNY26.0578) |
| 25+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY21.390 (CNY24.1707) |
| 100+ | CNY20.680 (CNY23.3684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.11 (CNY27.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250APAABCopy
Manufacturer Standard Lead Time19 weeks
Order Code481087
Product Range1250 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourGrey
Product Range1250 Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC30V
Panel Cutout Height27.3mm
Panel Cutout Width12.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1250APAAB is a double-pole single-throw (DPST) Standard Rocker Switch with ON-OFF function and 15x29.5mm bezel. The 1250 series switch has integral terminal barrier and high inrush tolerance.
- Curved profile
- 12.4 x 27.2mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Grey
Contact Current AC Max
10A
Contact Current DC Max
1A
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1250 Series
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout Width
12.5mm
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for C1250APAAB
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
