Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LAWH12Copy
Manufacturer Standard Lead Time19 weeks
Order Code3494237
Your Part Number
40 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.350 (CNY497.5955) |
| 5+ | CNY431.570 (CNY487.6741) |
| 10+ | CNY418.860 (CNY473.3118) |
| 20+ | CNY413.760 (CNY467.5488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.35 (CNY497.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LAWH12Copy
Manufacturer Standard Lead Time19 weeks
Order Code3494237
Technical Datasheet
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Current DC Max5A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourWhite
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Cutout Diameter
19mm
Contact Current AC Max
5A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Contact Current DC Max
5A
IP Rating
IP65
Illumination Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
