Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005PTELSGN12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494213
Product RangeMPI005 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.730 (CNY603.1149) |
| 5+ | CNY523.080 (CNY591.0804) |
| 10+ | CNY507.670 (CNY573.6671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.73 (CNY603.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005PTELSGN12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494213
Product RangeMPI005 Series
Technical Datasheet
Product RangeMPI005 Series
Contact ConfigurationSPDT
Switch OperationLatching
Contact Voltage VAC125V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourGreen
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI005 Series
Switch Operation
Latching
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
Contact Configuration
SPDT
Contact Voltage VAC
125V
IP Rating
IP65
Switch Terminals
Screw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
