Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E2AM220SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2983163
Product RangeMP0045/1E Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.110 (CNY465.6843) |
| 5+ | CNY404.660 (CNY457.2658) |
| 10+ | CNY393.870 (CNY445.0731) |
| 20+ | CNY389.550 (CNY440.1915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.11 (CNY465.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E2AM220SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2983163
Product RangeMP0045/1E Series
Technical Datasheet
Product RangeMP0045/1E Series
Panel Cutout Diameter16.2mm
Switch OperationOff-On
Actuator / Cap ColourNatural
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP0045/1E Series
Switch Operation
Off-On
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Terminals
Solder Lug
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
16.2mm
Actuator / Cap Colour
Natural
Contact Current DC Max
-
IP Rating
IP67
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014461
