Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1D2RD012SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2983151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.970 (CNY427.1061) |
| 5+ | CNY371.130 (CNY419.3769) |
| 10+ | CNY361.240 (CNY408.2012) |
| 20+ | CNY357.270 (CNY403.7151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.97 (CNY427.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1D2RD012SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2983151
Technical Datasheet
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Pushbutton Actuator StyleRound Flush
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Cutout Diameter
16.2mm
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Contact Configuration
DPDT
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014497
