Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8653VBBG3-577WCopy
Manufacturer Standard Lead Time19 weeks
Order Code3780875
Product Range8600 Series
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.980 (CNY140.0974) |
| 5+ | CNY119.610 (CNY135.1593) |
| 10+ | CNY115.590 (CNY130.6167) |
| 20+ | CNY112.090 (CNY126.6617) |
| 50+ | CNY109.610 (CNY123.8593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.98 (CNY140.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8653VBBG3-577WCopy
Manufacturer Standard Lead Time19 weeks
Order Code3780875
Product Range8600 Series
Technical Datasheet
Contact ConfigurationDPST
Switch MountingPanel Mount
Product Range8600 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.3mm
Panel Cutout Width21.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST
Product Range
8600 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
21.9mm
Switch Mounting
Panel Mount
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
19.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00694
