Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8600VBBBEN577Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780873
Product Range8600 Series
Your Part Number
253 In Stock
Need more?
253 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.060 (CNY46.3978) |
| 5+ | CNY39.620 (CNY44.7706) |
| 10+ | CNY38.290 (CNY43.2677) |
| 20+ | CNY37.120 (CNY41.9456) |
| 50+ | CNY36.300 (CNY41.019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.06 (CNY46.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8600VBBBEN577Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780873
Product Range8600 Series
Technical Datasheet
Switch OperationOn-Off
Switch MountingPanel Mount
Product Range8600 Series
Contact Current AC Max16A
Contact Voltage VDC-
Panel Cutout Width12.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Product Range
8600 Series
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Panel Mount
Contact Current AC Max
16A
Panel Cutout Width
12.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
