Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC6053ALBR31197WCopy
Manufacturer Standard Lead Time18 weeks
Order Code3780870
Your Part Number
531 In Stock
Need more?
531 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.070 (CNY101.7791) |
| 5+ | CNY86.820 (CNY98.1066) |
| 10+ | CNY83.390 (CNY94.2307) |
| 20+ | CNY80.610 (CNY91.0893) |
| 50+ | CNY78.720 (CNY88.9536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.07 (CNY101.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC6053ALBR31197WCopy
Manufacturer Standard Lead Time18 weeks
Order Code3780870
Technical Datasheet
IlluminationIlluminated
Switch MountingPanel Mount
Contact Voltage VDC-
Panel Cutout Width22.2mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Illumination
Illuminated
Contact Voltage VDC
-
Panel Cutout Diameter
-
Switch Mounting
Panel Mount
Panel Cutout Width
22.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
