Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC6000ALBB-1229WCopy
Manufacturer Standard Lead Time19 weeks
Order Code3780869
Product Range6000 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.090 (CNY35.1317) |
| 5+ | CNY29.990 (CNY33.8887) |
| 10+ | CNY28.990 (CNY32.7587) |
| 20+ | CNY28.110 (CNY31.7643) |
| 50+ | CNY27.490 (CNY31.0637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.09 (CNY35.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC6000ALBB-1229WCopy
Manufacturer Standard Lead Time19 weeks
Order Code3780869
Product Range6000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Actuator / Cap ColourBlack
Product Range6000 Series
Contact Voltage VAC277V
Contact Current DC Max-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
6000 Series
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2025)
Actuator / Cap Colour
Black
Contact Voltage VAC
277V
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
