Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503ALBR3602AWCopy
Manufacturer Standard Lead Time19 weeks
Order Code4126507
Product Range5500 Series
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.780 (CNY81.1114) |
| 5+ | CNY69.260 (CNY78.2638) |
| 10+ | CNY66.930 (CNY75.6309) |
| 20+ | CNY64.900 (CNY73.337) |
| 50+ | CNY63.460 (CNY71.7098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.78 (CNY81.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503ALBR3602AWCopy
Manufacturer Standard Lead Time19 weeks
Order Code4126507
Product Range5500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
Actuator / Cap ColourRed
Product Range5500 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.1mm
Panel Cutout Width11.1mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.1mm
Panel Cutout Diameter
-
Contact Configuration
SPST
Product Range
5500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
11.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
