Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1500AABBCopy
Manufacturer Standard Lead Time19 weeks
Order Code4126503
Product Range1500 Series
Your Part Number
971 In Stock
Need more?
971 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.680 (CNY41.4484) |
| 5+ | CNY35.390 (CNY39.9907) |
| 10+ | CNY34.200 (CNY38.646) |
| 20+ | CNY33.170 (CNY37.4821) |
| 50+ | CNY32.430 (CNY36.6459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.68 (CNY41.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1500AABBCopy
Manufacturer Standard Lead Time19 weeks
Order Code4126503
Product Range1500 Series
Technical Datasheet
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1500 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max10A
Panel Cutout Width12.3mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Switch Mounting
Panel Mount
Product Range
1500 Series
Contact Voltage VAC
250V
Panel Cutout Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
10A
Panel Cutout Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
