Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ALBA3-602AWCopy
Manufacturer Standard Lead Time18 weeks
Order Code4126501
Product Range1350 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.890 (CNY112.8757) |
| 5+ | CNY96.370 (CNY108.8981) |
| 10+ | CNY93.130 (CNY105.2369) |
| 20+ | CNY90.310 (CNY102.0503) |
| 50+ | CNY88.310 (CNY99.7903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.89 (CNY112.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ALBA3-602AWCopy
Manufacturer Standard Lead Time18 weeks
Order Code4126501
Product Range1350 Series
Technical Datasheet
Contact ConfigurationDPST
Actuator / Cap ColourAmber
Product Range1350 Series
Contact Current AC Max20A
Contact Voltage VAC250V
Panel Cutout Width22.2mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST
Product Range
1350 Series
Contact Voltage VAC
250V
Panel Cutout Diameter
-
Actuator / Cap Colour
Amber
Contact Current AC Max
20A
Panel Cutout Width
22.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
