Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250APBB-086WCopy
Manufacturer Standard Lead Time18 weeks
Order Code3780864
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.650 (CNY69.6645) |
| 5+ | CNY59.480 (CNY67.2124) |
| 10+ | CNY57.490 (CNY64.9637) |
| 20+ | CNY55.740 (CNY62.9862) |
| 50+ | CNY54.510 (CNY61.5963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.65 (CNY69.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250APBB-086WCopy
Manufacturer Standard Lead Time18 weeks
Order Code3780864
Technical Datasheet
Switch OperationOn-Off
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Voltage VAC250V
Contact Voltage VDC-
Panel Cutout Height27.2mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Voltage VDC
-
Panel Cutout Diameter
-
Switch Mounting
Panel Mount
Contact Voltage VAC
250V
Panel Cutout Height
27.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007167
