Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoL4T12FR010FERCopy
Order Code3274219
Product RangeL4T Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARCOL
Manufacturer Part NoL4T12FR010FERCopy
Order Code3274219
Product RangeL4T Series
Technical Datasheet
Resistance10mohm
Product RangeL4T Series
Resistor Case / Package1206 [3216 Metric]
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Operating Temperature Min
-55°C
Qualification
-
Product Range
L4T Series
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
