Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoL4T12FR010DERCopy
Manufacturer Standard Lead Time15 weeks
Order Code3274218
Product RangeL4T Series
Your Part Number
590 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
564 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoL4T12FR010DERCopy
Manufacturer Standard Lead Time15 weeks
Order Code3274218
Product RangeL4T Series
Technical Datasheet
Resistance10mohm
Product RangeL4T Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Product Height
0.5mm
Qualification
-
Product Range
L4T Series
Resistor Technology
Thick Film
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000393
