Print Page
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.780 (CNY92.4114) |
| 3+ | CNY72.190 (CNY81.5747) |
| 5+ | CNY62.600 (CNY70.738) |
| 10+ | CNY53.000 (CNY59.890) |
| 20+ | CNY47.140 (CNY53.2682) |
| 50+ | CNY41.270 (CNY46.6351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.78 (CNY92.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS50 R1 FCopy
Manufacturer Standard Lead Time19 weeks
Order Code2478506
Product RangeHS Series
Technical Datasheet
Resistance100mohm
Product RangeHS Series
Power Rating50W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
QualificationMIL-PRF-18546
Alternatives for HS50 R1 F
1 Product Found
Technical Specifications
Resistance
100mohm
Power Rating
50W
Resistor Technology
Wirewound
Qualification
MIL-PRF-18546
Product Range
HS Series
Resistor Terminals
Solder Lug
Resistor Type
High Power
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02398

