Print Page
Product Information
ManufacturerARCOL
Manufacturer Part NoHS50 150R F.Copy
Order Code2478522
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Power Rating50W
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
Technical Specifications
Product Range
HS Series
Resistor Terminals
Solder Lug
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Height
14.8mm
Operating Temperature Max
-
Power Rating
50W
Voltage Rating
1.25kV
Resistor Type
High Power
Product Width
28mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023837

