Print Page
Product Information
ManufacturerARCOL
Manufacturer Part NoHS25 3K FCopy
Order Code2478495
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Power Rating25W
Voltage Rating550V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length27.3mm
Product Width28mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Product Range
HS Series
Voltage Rating
550V
Resistor Type
High Power
Product Length
27.3mm
Operating Temperature Min
-
Power Rating
25W
Resistor Technology
Wirewound
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013613

