Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoHS25 1K FCopy
Manufacturer Standard Lead Time21 weeks
Order Code2478480
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.080 (CNY59.9804) |
| 2+ | CNY48.100 (CNY54.353) |
| 3+ | CNY43.110 (CNY48.7143) |
| 5+ | CNY38.120 (CNY43.0756) |
| 10+ | CNY33.130 (CNY37.4369) |
| 20+ | CNY32.470 (CNY36.6911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.08 (CNY59.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS25 1K FCopy
Manufacturer Standard Lead Time21 weeks
Order Code2478480
Technical Datasheet
Resistance1kohm
Power Rating25W
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TypeHigh Power
Product Length27.3mm
Product Width28mm
Operating Temperature Min-
Alternatives for HS25 1K F
1 Product Found
Technical Specifications
Resistance
1kohm
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Width
28mm
Power Rating
25W
Voltage Rating
550V
Product Length
27.3mm
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013554
