Print Page
Product Information
ManufacturerARCOL
Manufacturer Part NoHS1501RJCopy
Order Code2504898
Product RangeHS Series
Technical Datasheet
Resistance1ohm
Product RangeHS Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length97.7mm
Product Width47.5mm
Product Height24.1mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HS150 series resistors from Arcol/Ohmite are aluminium housed resistors. These resistors are manufactured in line with the requirements of MIL 18546 and IEC 115 standards. The HS150 series resistors are designed for direct heatsink mounting with thermal compound to achieve maximum performance.
- Resistance values ranges from 0.01ohm to 100Kohm
- Available with ±1%, ±2%, ±3%, ±5% and ±10% tolerance values
- High power to volume
- Wound to maximise high pulse capability
- Power rating on standard heatsink is 150W at 25°C and 45W without heatsink at 25°C
- Temperature coefficients of 100ppm/°C (<lt/>1Kohm) and 25ppm/°C (<gt/>1Kohm )
- At high ambient temperature dissipation derates linearly to zero at 200°C
- Minimum insulation resistance (dry) is 10000Mohm
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
150W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
97.7mm
Product Height
24.1mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145

