Print Page
Product Information
ManufacturerARCOL
Manufacturer Part NoHS10 1R F.Copy
Order Code2478450
Product RangeHS Series
Technical Datasheet
Resistance1ohm
Product RangeHS Series
Power Rating10W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating160V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length15.9mm
Product Width16.5mm
Product Height8.8mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
1ohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
15.9mm
Product Height
8.8mm
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Product Range
HS Series
Resistance Tolerance
± 1%
Voltage Rating
160V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
16.5mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002921

